1N5397S-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 56,539
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 293,731
Unit Price: £0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,975
Unit Price: £1.41000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.33056
Datasheet

Similar


onsemi
In Stock: 6,853
Unit Price: £0.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26952
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,290
Unit Price: £1.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.26341
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 32,483
Unit Price: £1.13000
Datasheet
Diode 600 V 1.5A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5397S-T

DigiKey Part Number
1N5397S-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5397S-T
Description
DIODE STANDARD 600V 1.5A DO41
Customer Reference
Detailed Description
Diode 600 V 1.5A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N5397S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes