1N4001GL-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 37,036
Unit Price: £0.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16,237
Unit Price: £0.42000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,346
Unit Price: £0.42000
Datasheet

Similar


onsemi
In Stock: 81,010
Unit Price: £0.19000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.07970
Datasheet

Similar


onsemi
In Stock: 2,466
Unit Price: £0.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.22764
Datasheet

Similar


onsemi
In Stock: 8,345
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 8,280
Unit Price: £0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,661
Unit Price: £0.60000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,664
Unit Price: £0.75000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.17653
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £0.10483
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4001GL-T

DigiKey Part Number
1N4001GL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4001GL-T
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4001GL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes