
DA14697-00000HR2 | |
|---|---|
DigiKey Part Number | DA14697-00000HR2TR-ND - Tape & Reel (TR) DA14697-00000HR2CT-ND - Cut Tape (CT) DA14697-00000HR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA14697-00000HR2 |
Description | IC RF TXRX+MCU BLE 100VFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2 2.4GHz 100-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 6dBm | |
Sensitivity | -97dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2C, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 2.4V ~ 4.75V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-VFBGA | |
Supplier Device Package | 100-VFBGA (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.32000 | £8.32 |
| 10 | £6.89800 | £68.98 |
| 25 | £6.43080 | £160.77 |
| 100 | £5.90500 | £590.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £4.97553 | £24,877.65 |
| Unit Price without VAT: | £8.32000 |
|---|---|
| Unit Price with VAT: | £9.98400 |






