657-1495-303F is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £15.00244
LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

657-1495-303F

DigiKey Part Number
350-657-1495-303F-ND
Manufacturer
Manufacturer Product Number
657-1495-303F
Description
LED PNL IND RYG DIFF 16.50MM
Customer Reference
Detailed Description
LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green, Red, Yellow
Lens Color
White
Lens Transparency
Diffused
Ratings
DC
Voltage
10V ~ 30V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.46mm)
Lens Size
16.50mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
515mcd Green, 270mcd Red, 310mcd Yellow
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes