
6571495303F | |
|---|---|
DigiKey Part Number | 350-6571495303F-ND |
Manufacturer | |
Manufacturer Product Number | 6571495303F |
Description | LED PNL IND RYG DIFF 16.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red, Yellow Diffused 10V ~ 30V 20mA Green, 20mA Red, 20mA Yellow Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red, Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 20mA Green, 20mA Red, 20mA Yellow | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.46mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 515mcd Green, 270mcd Red, 310mcd Yellow | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | £15.00244 | £675.11 |
| Unit Price without VAT: | £15.00244 |
|---|---|
| Unit Price with VAT: | £18.00293 |

