Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 6V | |
Base Type | Midget Flange | |
Color | White | |
Millicandela Rating | 460mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | £2.92985 | £395.53 |
| Unit Price without VAT: | £2.92985 |
|---|---|
| Unit Price with VAT: | £3.51582 |


