5861106001F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: £2.92985
Datasheet
LED Lamp Replacement White Midget Flange 6V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5861106001F

DigiKey Part Number
350-3562-ND
Manufacturer
Manufacturer Product Number
5861106001F
Description
BASED LED T1 3/4 MIDG WHT 6V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Midget Flange 6V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Flange Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
6V
Base Type
Midget Flange
Color
White
Millicandela Rating
460mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
186£3.38376£629.38
Unit Price without VAT:£3.38376
Unit Price with VAT:£4.06051