
PFB0924EHEP6 | |
|---|---|
DigiKey Part Number | 603-PFB0924EHEP6-ND |
Manufacturer | |
Manufacturer Product Number | PFB0924EHEP6 |
Description | AXIAL 92X92X38MM 24V PWM IP68 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 103.7 CFM (2.90m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 103.7 CFM (2.90m³/min) | |
Static Pressure | 0.691 in H2O (172.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 7.92 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, VDE | |
Weight | - | |
Current Rating (Amps) | 0.330A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.25000 | £34.25 |
| 10 | £27.88500 | £278.85 |
| 48 | £24.54979 | £1,178.39 |
| Unit Price without VAT: | £34.25000 |
|---|---|
| Unit Price with VAT: | £41.10000 |

