Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFB1248EHE-F00

DigiKey Part Number
603-1089-ND
Manufacturer
Manufacturer Product Number
FFB1248EHE-F00
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
FFB1248EHE-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
190.0 CFM (5.32m³/min)
Static Pressure
0.700 in H2O (174.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
24 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 122°F (-10 ~ 50°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.816 lb (370.13 g)
Current Rating (Amps)
0.500A
Voltage Range
28 ~ 53VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.