
AFB0824VH-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0824VH-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0824VH-F00 |
Description | FAN AXIAL 80X25.4MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 42.0 CFM (1.18m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 38.0dB(A) |
Mfr | Power (Watts) 3.36 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.140A |
Air Flow 42.0 CFM (1.18m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.217 in H2O (54.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |

