
S1812R-124J | |
|---|---|
DigiKey Part Number | S1812R-124J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812R-124J |
Description | FIXED IND 120UH 163MA 7.5 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 163 mA 7.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-124J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.5Ohm Max | |
Q @ Freq | 40 @ 790kHz | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 790 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.189" L x 0.134" W (4.80mm x 3.40mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | £2.36726 | £1,538.72 |
| Unit Price without VAT: | £2.36726 |
|---|---|
| Unit Price with VAT: | £2.84071 |

