
PTHF150-121 | |
|---|---|
DigiKey Part Number | PTHF150-121-ND |
Manufacturer | |
Manufacturer Product Number | PTHF150-121 |
Description | FIXED IND 150UH 2.68A 95 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.68 A 95mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | PTHF150-121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.5MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.850" Dia x 0.400" W (21.59mm x 10.16mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.38140 | £1,338.14 |
| Unit Price without VAT: | £13.38140 |
|---|---|
| Unit Price with VAT: | £16.05768 |

