2.68 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,865 In Stock | 1 : £1.56000 Cut Tape (CT) 500 : £1.06832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 33 µH | ±20% | 2.68 A | 3A | Shielded | 57mOhm Max | - | 11MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
1,224 In Stock | 1 : £1.02000 Cut Tape (CT) 500 : £0.60060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.68 A | 2.5A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.256" L x 0.197" W (6.50mm x 5.00mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 100 : £0.41830 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 7 µH | ±15% | 2.68 A | - | Shielded | 43mOhm Max | - | - | - | -40°C ~ 85°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
0 In Stock Check Lead Time | 2,000 : £0.42585 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 3.3 µH | ±30% | 2.68 A | 2.5A | Shielded | 54mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.197" W (6.20mm x 5.00mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 2,000 : £0.46662 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±30% | 2.68 A | 2.5A | Shielded | 54mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.244" L x 0.197" W (6.20mm x 5.00mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 1 : £0.80000 Cut Tape (CT) 1,000 : £0.37233 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8 µH | ±20% | 2.68 A | 900mA | Shielded | 56mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 100 : £7.69210 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.850" Dia (21.59mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : £7.69210 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.850" Dia (21.59mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : £9.84760 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.850" Dia x 0.400" W (21.59mm x 10.16mm) | - | |||
0 In Stock Check Lead Time | 100 : £9.84760 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.850" Dia x 0.400" W (21.59mm x 10.16mm) | - | |||
0 In Stock | 100 : £10.07500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 2.2A | Shielded | 95mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.510" (12.95mm) | |||
0 In Stock | 100 : £10.07500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 2.2A | Shielded | 95mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.510" (12.95mm) | |||
0 In Stock | 100 : £10.34500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 15 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.510" (12.95mm) | |||
0 In Stock | 100 : £10.34500 Tape & Reel (TR) | Tape & Reel (TR) | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.940" L x 0.940" W (23.88mm x 23.88mm) | 0.510" (12.95mm) | |||
0 In Stock Check Lead Time | 100 : £12.45320 Bulk | Bulk | Active | Toroidal | Molybdenum Permalloy(MPP) | 150 µH | ±10% | 2.68 A | 3.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.850" Dia x 0.400" W (21.59mm x 10.16mm) | - | |||
0 In Stock | 50 : £13.51920 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.820" Dia (20.83mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 50 : £13.51920 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial | 0.862" Dia (21.89mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : £13.90820 Bulk | Bulk | Active | Toroidal | Molybdenum Permalloy(MPP) | 150 µH | ±10% | 2.68 A | 3.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.850" Dia (21.59mm) | 0.400" (10.16mm) | |||
0 In Stock | 50 : £14.12260 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 0.900" Dia x 0.400" W (22.86mm x 10.16mm) | - | |||
0 In Stock | 50 : £14.12260 Bulk | Bulk | Active | Toroidal | - | 150 µH | ±10% | 2.68 A | 4.8A | Shielded | 95mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 0.900" Dia x 0.400" W (22.86mm x 10.16mm) | - | |||
0 In Stock Check Lead Time | 100 : £14.17690 Bulk | Bulk | Active | Toroidal | Molybdenum Permalloy(MPP) | 150 µH | ±10% | 2.68 A | 3.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.850" Dia x 0.400" W (21.59mm x 10.16mm) | - | |||
0 In Stock Check Lead Time | 100 : £14.17690 Bulk | Bulk | Active | Toroidal | Molybdenum Permalloy(MPP) | 150 µH | ±10% | 2.68 A | 3.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | - | 0.850" Dia (21.59mm) | 0.400" (10.16mm) | |||
0 In Stock Check Lead Time | 100 : £15.02870 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.975" (24.76mm) | |||
0 In Stock Check Lead Time | 100 : £15.02870 Bulk | Bulk | Active | Toroidal | Ferrite | 150 µH | ±10% | 2.68 A | 1.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.975" (24.76mm) | |||
0 In Stock Check Lead Time | 100 : £18.44050 Bulk | Bulk | Active | Toroidal | Molybdenum Permalloy(MPP) | 150 µH | ±10% | 2.68 A | 3.3A | Shielded | 95mOhm Max | - | 1.5MHz | - | - | 1 kHz | - | Through Hole | Radial, Vertical (Open) | - | 0.800" L x 0.500" W (20.32mm x 12.70mm) | 0.975" (24.76mm) |