
ER1641-682KR | |
|---|---|
DigiKey Part Number | 1134-1178-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER1641-682KR |
Description | FIXED IND 6.8UH 280MA 1.02 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 280 mA 1.02Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | ER1641-682KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.02Ohm Max | |
Q @ Freq | 50 @ 7.9MHz | |
Frequency - Self Resonant | 55MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.96488 | £1,491.22 |
| Unit Price without VAT: | £5.96488 |
|---|---|
| Unit Price with VAT: | £7.15786 |

