4554R-121J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 0
Unit Price: £0.30627
Datasheet
Image for 4554R-121J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4554R-121J

DigiKey Part Number
4554R-121J-ND
Manufacturer
Manufacturer Product Number
4554R-121J
Description
FIXED IND 120UH 840MA 320 MOHM
Customer Reference
Detailed Description
120 µH Unshielded Inductor 840 mA 320mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
320mOhm Max
Q @ Freq
20 @ 790kHz
Frequency - Self Resonant
3.4MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
790 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.340" Dia (8.64mm)
Height - Seated (Max)
0.433" (11.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes