1210-182J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 439
Unit Price: £2.30000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.08683
Datasheet
1.8 µH Unshielded Inductor 454 mA 900mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210-182J

DigiKey Part Number
DN10182JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210-182J
Description
FIXED IND 1.8UH 454MA 900 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 454 mA 900mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210R-182JDelevan439DN42046JCT-ND£2.30000Direct
CM322522-1R8JLBourns Inc.0CM322522-1R8JL-ND£0.08683Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.51784£758.92
Manufacturers Standard Package
Unit Price without VAT:£1.51784
Unit Price with VAT:£1.82141