1.8 µH Unshielded Inductor 454 mA 900mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210R-182J

DigiKey Part Number
DN42046JTR-ND - Tape & Reel (TR)
DN42046JCT-ND - Cut Tape (CT)
DN42046JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1210R-182J
Description
FIXED IND 1.8UH 454MA 900 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Inductor 454 mA 900mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210R-182J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.9MHz
Series
Frequency - Self Resonant
75MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Unshielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 439
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.30000£2.30
10£1.89400£18.94
100£1.55750£155.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.35904£679.52
1,000£1.28172£1,281.72
1,500£1.23861£1,857.91
2,500£1.18642£2,966.05
3,500£1.17256£4,103.96
Manufacturers Standard Package
Unit Price without VAT:£2.30000
Unit Price with VAT:£2.76000