MCL4148
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMC6.8

DigiKey Part Number
2721-ZMC6.8-ND
Manufacturer
Manufacturer Product Number
ZMC6.8
Description
DIODE ZENER 6.8V 500MW MICROMELF
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Operating Temperature
-50°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97,500
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate £84.78 flat rate shipping fee will apply
All prices are in GBP
Strip
QuantityUnit PriceExt Price
500£0.31512£157.56
1,000£0.15949£159.49
2,500£0.06598£164.95
5,000£0.04605£230.25
Unit Price without VAT:£0.31512
Unit Price with VAT:£0.37814