
ACN52840 | |
|---|---|
DigiKey Part Number | 2721-ACN52840TR-ND - Tape & Reel (TR) |
Manufacturer | Aconno |
Manufacturer Product Number | ACN52840 |
Description | RF TXRX MOD BT Y BLE TH SMD |
Customer Reference | |
Detailed Description | Bluetooth Low Energy (BLE) Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth Low Energy (BLE) | |
Protocol | ||
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -92dBm | |
Serial Interfaces | I2C, I2S, QSPI, SPI, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | nRF52840 | |
Memory Size | 1024kB Flash, 256kB RAM | |
Voltage - Supply | 1.8V ~ 3.3V | |
Current - Receiving | 5.2mA | |
Current - Transmitting | 14.8mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |


