GRSV-4011-0127 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CW Industries
In Stock: 2,803
Unit Price: £1.05000
Datasheet
Rocker Switch SPST 13A (AC), 5A (DC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRSV-4011-0127

DigiKey Part Number
CWI488-ND
Manufacturer
Manufacturer Product Number
GRSV-4011-0127
Description
SWITCH ROCKER SPST 13A 125V
Customer Reference
Detailed Description
Rocker Switch SPST 13A (AC), 5A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Bisque
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.90mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes