
GRS-4121-0001 | |
|---|---|
DigiKey Part Number | CWI481-ND |
Manufacturer | |
Manufacturer Product Number | GRS-4121-0001 |
Description | SWITCH ROCKER DPST 8A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPST 8A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Red |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Obsolete | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -65°C ~ 125°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function | Electrical Life 25,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |

