
CF61082D0R0-05-NH | |
|---|---|
DigiKey Part Number | 2987-CF61082D0R0-05-NHTR-ND - Tape & Reel (TR) 2987-CF61082D0R0-05-NHCT-ND - Cut Tape (CT) 2987-CF61082D0R0-05-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF61082D0R0-05-NH |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tabbed |
Manufacturer Cvilux USA | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Thermoplastic, Halogen Free |
Part Status Active | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
Locking Feature Flip Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 046806008000846+ | KYOCERA AVX | 783 | 478-046806008000846+CT-ND | £0.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18300 | £1.83 |
| 25 | £0.17120 | £4.28 |
| 50 | £0.16300 | £8.15 |
| 100 | £0.15520 | £15.52 |
| 250 | £0.14548 | £36.37 |
| 500 | £0.13850 | £69.25 |
| 1,000 | £0.13189 | £131.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.12559 | £251.18 |
| 4,000 | £0.11959 | £478.36 |
| 6,000 | £0.11621 | £697.26 |
| 10,000 | £0.11210 | £1,121.00 |
| 14,000 | £0.10947 | £1,532.58 |
| 20,000 | £0.10675 | £2,135.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

