
046806008000846+ | |
|---|---|
DigiKey Part Number | 478-046806008000846+TR-ND - Tape & Reel (TR) 478-046806008000846+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 046806008000846+ |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock |
Manufacturer KYOCERA AVX | Cable End Type Tabbed |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Thermoplastic |
Flat Flex Type FFC, FPC | Actuator Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Housing Color White |
Height Above Board 0.069" (1.75mm) | Actuator Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.18500 | £1.85 |
| 25 | £0.17360 | £4.34 |
| 50 | £0.16540 | £8.27 |
| 100 | £0.15750 | £15.75 |
| 250 | £0.14760 | £36.90 |
| 500 | £0.14056 | £70.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.22441 | £673.23 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

