562011140 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £8.35620
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £9.39960
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £9.39960
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: £15.30440
Datasheet
14 Circuit 0.563" (14.30mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562011140

DigiKey Part Number
364-562011140-ND
Manufacturer
Manufacturer Product Number
562011140
Description
CONN BARRIER STRP 14CIRC 0.563"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Circuit 0.563" (14.30mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
Curtis Industries
Wire Gauge
8-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Features
Flange
Number of Circuits
14
Color
Black
Number of Wire Entries
28
Mounting Type
Chassis, Panel
Pitch
0.563" (14.30mm)
Operating Temperature
150°C
Number of Rows
2
Material - Insulation
Phenol Formaldehyde (Phenolic)
Current Rating (Amps)
40A
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
562010140Curtis Industries0364-562010140-ND£8.35620Parametric Equivalent
562012140Curtis Industries0364-562012140-ND£9.39960Parametric Equivalent
562013140Curtis Industries0364-562013140-ND£9.39960Parametric Equivalent
562015140Curtis Industries0364-562015140-ND£15.30440Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
200£15.29295£3,058.59
Unit Price without VAT:£15.29295
Unit Price with VAT:£18.35154