
562010140 | |
|---|---|
DigiKey Part Number | 364-562010140-ND |
Manufacturer | |
Manufacturer Product Number | 562010140 |
Description | CONN BARRIER STRP 14CIRC 0.563" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Circuit 0.563" (14.30mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 8-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 14 | Terminal Screw Material Steel |
Number of Wire Entries 28 | Terminal Screw Finish Zinc |
Pitch 0.563" (14.30mm) | Mounting Type Chassis, Panel |
Number of Rows 2 | Operating Temperature 150°C |
Current Rating (Amps) 40A | Material - Insulation Phenol Formaldehyde (Phenolic) |
Voltage Rating 600V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562011140 | Curtis Industries | 0 | 364-562011140-ND | £15.29295 | Parametric Equivalent |
| 562012140 | Curtis Industries | 0 | 364-562012140-ND | £9.39960 | Parametric Equivalent |
| 562013140 | Curtis Industries | 0 | 364-562013140-ND | £9.39960 | Parametric Equivalent |
| 562015140 | Curtis Industries | 0 | 364-562015140-ND | £15.30440 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £8.35620 | £1,671.24 |
| Unit Price without VAT: | £8.35620 |
|---|---|
| Unit Price with VAT: | £10.02744 |





