CFM-A225V-227-405-11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 172
Unit Price: £12.37000
Datasheet
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225V-227-405-11

DigiKey Part Number
CFM-A225V-227-405-11-ND
Manufacturer
Manufacturer Product Number
CFM-A225V-227-405-11
Description
FAN AXIAL 120X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 93.0 CFM (2.60m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A225V-227-405-11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
93.0 CFM (2.60m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
40.5dB(A)
Power (Watts)
4.03 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.357 lb (161.93 g)
Current Rating (Amps)
0.168A
Voltage Range
10 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes