Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 4 Wire Leads
CFM-4010-13-22
CFM-4010-13-22
CUI Devices CFM Series DC Axial Fans | Digi-Key Daily

CFM-4010-13-22

DigiKey Part Number
102-4400-ND
Manufacturer
Manufacturer Product Number
CFM-4010-13-22
Description
FAN AXIAL 40X10.6MM 12VDC WIRE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.0 CFM (0.280m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010-13-22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
37.0dB(A)
Mfr
Power (Watts)
1.56 W
Series
RPM
Packaging
Tray
Termination
4 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.032 lb (14.51 g)
Width
10.60mm
Current Rating (Amps)
0.100A
Air Flow
10.0 CFM (0.280m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 45°C
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,481
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.76000£8.76
10£7.09900£70.99
25£6.47560£161.89
50£6.02840£301.42
100£5.60620£560.62
300£5.28673£1,586.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.76000
Unit Price with VAT:£10.51200