
450D102KSD7 | |
|---|---|
DigiKey Part Number | 450D102-4-ND |
Manufacturer | |
Manufacturer Product Number | 450D102KSD7 |
Description | POT 1K OHM 1/2W CARBON LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 1k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.42000 | £2.42 |
| 10 | £2.02200 | £20.22 |
| 25 | £1.87840 | £46.96 |
| 50 | £1.77600 | £88.80 |
| 100 | £1.67870 | £167.87 |
| 250 | £1.55768 | £389.42 |
| 500 | £1.47166 | £735.83 |
| 1,000 | £1.39017 | £1,390.17 |
| 5,000 | £1.21747 | £6,087.35 |
| Unit Price without VAT: | £2.42000 |
|---|---|
| Unit Price with VAT: | £2.90400 |














