88970215 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Crouzet
In Stock: 1
Unit Price: £57.49000
Datasheet
Image for 88970215 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

88970215

DigiKey Part Number
88970215-ND
Manufacturer
Manufacturer Product Number
88970215
Description
I/O MODULE 4 DIGITAL 2 RELAY 12V
Customer Reference
Detailed Description
Input, Output (I/O) Module Chassis Mount, DIN Rail 12VDC
Datasheet
 Datasheet
EDA/CAD Models
88970215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
Millenium 3
Number of Inputs and Type
4 - Digital
Number of Outputs and Type
2 - Relay
Voltage - Supply
12VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 70°C
Ingress Protection
IP40
Approval Agency
CE, CSA, GL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes