
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | MXR Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Relay | |
Voltage - Supply | 12 ~ 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 55°C | |
Ingress Protection | IP40 | |
Approval Agency | CE, cULus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.49000 | £57.49 |
| Unit Price without VAT: | £57.49000 |
|---|---|
| Unit Price with VAT: | £68.98800 |

