Parametric Equivalent
Parametric Equivalent

XPLBWT-00-0000-0000V40DV | |
|---|---|
DigiKey Part Number | XPLBWT-00-0000-0000V40DV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-0000V40DV |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 5700K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 152 lm/W |
Mfr | Current - Max 3A |
Series | Viewing Angle 125° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 2-SMD |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 450lm (440lm ~ 460lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.2°C/W |
Voltage - Forward (Vf) (Typ) 2.82V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLBWT-00-0000-0000V40DT | Cree LED | 0 | XPLBWT-00-0000-0000V40DT-ND | £1.55196 | Parametric Equivalent |
| XPLBWT-00-0000-0000V40E2 | Cree LED | 0 | XPLBWT-00-0000-0000V40E2-ND | £1.65466 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.55196 | £775.98 |
| Unit Price without VAT: | £1.55196 |
|---|---|
| Unit Price with VAT: | £1.86235 |







