Parametric Equivalent
Parametric Equivalent

XPLBWT-00-0000-0000V40DT | |
|---|---|
DigiKey Part Number | XPLBWT-00-0000-0000V40DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLBWT-00-0000-0000V40DT |
Description | LED XLAMP COOL WHITE 5700K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L2 White, Cool 5700K 2.82V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 450lm (440lm ~ 460lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.05A | |
Voltage - Forward (Vf) (Typ) | 2.82V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 3A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.111" (2.81mm) | |
Thermal Resistance of Package | 2.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.45924 | £729.62 |
| 1,000 | £1.34122 | £1,341.22 |
| Unit Price without VAT: | £1.45924 |
|---|---|
| Unit Price with VAT: | £1.75109 |







