Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-H2-0000-000000D02 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H2-0000-000000D02-ND |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H2-0000-000000D02 |
Description | XLAMP XQ-E HI GREEN LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 111lm (107lm ~ 114lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.50312 | £375.78 |
| Unit Price without VAT: | £1.50312 |
|---|---|
| Unit Price with VAT: | £1.80374 |



