XQEGRN-H2-0000-000000D01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.28640
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.50312

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.57252
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H2-0000-000000D01

DigiKey Part Number
90-XQEGRN-H2-0000-000000D01-ND
Manufacturer
Manufacturer Product Number
XQEGRN-H2-0000-000000D01
Description
XLAMP XQ-E HI GREEN LIGHT EMITTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
528nm (520nm ~ 535nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.85V
Lumens/Watt @ Current - Test
111 lm/W
Current - Max
1.5A
Luminous Flux @ Current/Temperature
111lm (107lm ~ 114lm)
Temperature - Test
25°C
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
0606
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£1.36436£341.09
Manufacturers Standard Package
Unit Price without VAT:£1.36436
Unit Price with VAT:£1.63723