
XQEBLU-H0-0000-000000301 | |
|---|---|
DigiKey Part Number | 90-XQEBLU-H0-0000-000000301TR-ND - Tape & Reel (TR) 90-XQEBLU-H0-0000-000000301CT-ND - Cut Tape (CT) 90-XQEBLU-H0-0000-000000301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEBLU-H0-0000-000000301 |
Description | XLAMP XQ-E HI BLUE LIGHT EMITTIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Blue 470nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (465nm ~ 485nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 51 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 49lm (46lm ~ 52lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £1.32200 | £13.22 |
| 50 | £1.28400 | £64.20 |
| 100 | £1.18240 | £118.24 |
| 200 | £1.07535 | £215.07 |
| 500 | £1.06418 | £532.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.92740 | £2,782.20 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |



