XQEAWT-02-0000-00000BD51 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.54094
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,815
Unit Price: £0.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.49647
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.47425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.69880
Datasheet
Image for XQEAWT-02-0000-00000BD51 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-02-0000-00000BD51

DigiKey Part Number
XQEAWT-02-0000-00000BD51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-02-0000-00000BD51
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 110° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
109 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.068" (1.73mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.66444£166.11
500£0.62232£311.16
1,250£0.57057£713.21
Manufacturers Standard Package
Unit Price without VAT:£0.66444
Unit Price with VAT:£0.79733