XQEAWT-02-0000-00000BD50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.54094
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,815
Unit Price: £0.80000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.49647
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.47425
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.66444
Datasheet
Image for XQEAWT-02-0000-00000BD50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-02-0000-00000BD50

DigiKey Part Number
XQEAWT-02-0000-00000BD50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEAWT-02-0000-00000BD50
Description
LED XLAMP COOL WHITE 6200K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 6200K 2.9V 350mA 110° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1A
Series
Viewing Angle
110°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0606 (1616 Metric)
Color
Supplier Device Package
SMD
CCT (K)
6200K
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Flux @ 85°C, Current - Test
111lm (107lm ~ 114lm)
Height - Seated (Max)
0.068" (1.73mm)
Current - Test
350mA
Thermal Resistance of Package
6°C/W
Voltage - Forward (Vf) (Typ)
2.9V
Base Product Number
Lumens/Watt @ Current - Test
109 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEAWT-00-0000-00000BD50Cree LED0XQEAWT-00-0000-00000BD50-ND£0.54094Parametric Equivalent
XQEAWT-00-0000-00000BD51Cree LED3,815XQEAWT-00-0000-00000BD51CT-ND£0.80000Parametric Equivalent
XQEAWT-00-0000-00000LD50Cree LED0XQEAWT-00-0000-00000LD50-ND£0.49647Parametric Equivalent
XQEAWT-00-0000-00000LD51Cree LED0XQEAWT-00-0000-00000LD51-ND£0.47425Parametric Equivalent
XQEAWT-02-0000-00000BD51Cree LED0XQEAWT-02-0000-00000BD51-ND£0.66444Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£0.69880£174.70
500£0.69610£348.05
Manufacturers Standard Package
Unit Price without VAT:£0.69880
Unit Price with VAT:£0.83856