
XQABLU-02-0000-000000U01 | |
|---|---|
DigiKey Part Number | XQABLU-02-0000-000000U01TR-ND - Tape & Reel (TR) XQABLU-02-0000-000000U01CT-ND - Cut Tape (CT) XQABLU-02-0000-000000U01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQABLU-02-0000-000000U01 |
Description | LED XLAMP XQA BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Blue 475nm (465nm ~ 485nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (465nm ~ 485nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 26 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 15lm (14lm ~ 16lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.46900 | £4.69 |
| 50 | £0.45560 | £22.78 |
| 100 | £0.41960 | £41.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.38156 | £95.39 |
| 500 | £0.35738 | £178.69 |
| 1,250 | £0.32908 | £411.35 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


