XPEBRY-L1-0000-00Q02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.11000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.73359
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.85957
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.19000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.88921
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.04985
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.27000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 468
Unit Price: £1.38000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.97072
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.89662
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2,407
Unit Price: £1.47000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.02999
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,598
Unit Price: £1.42000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.09669
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00Q02

DigiKey Part Number
90-XPEBRY-L1-0000-00Q02TR-ND - Tape & Reel (TR)
90-XPEBRY-L1-0000-00Q02CT-ND - Cut Tape (CT)
90-XPEBRY-L1-0000-00Q02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00Q02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm (450nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
613mW (600mW ~ 625mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.56000£1.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.03741£1,037.41
Manufacturers Standard Package
Unit Price without VAT:£1.56000
Unit Price with VAT:£1.87200