XPEBBL-L1-R250-00Z02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.80025
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.84513
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.84513
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.98724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.03958
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.03958
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.01752
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.07532
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.07532
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.26032
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.32972
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.32972
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4,234
Unit Price: £1.35000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.92740
Datasheet
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBBL-L1-R250-00Z02

DigiKey Part Number
XPEBBL-L1-R250-00Z02-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBBL-L1-R250-00Z02
Description
LED XLAMP XPE2 BLU 473NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 473nm (465nm ~ 480nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
473nm (465nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
35 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
38lm (35lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£1.04064£260.16
500£0.97466£487.33
1,250£0.89749£1,121.86
Manufacturers Standard Package
Unit Price without VAT:£1.04064
Unit Price with VAT:£1.24877