XEGACY-H2-0000-000-000000T1001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.88920
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.06704
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.05532
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.00776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.18560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.11204
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.30417
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.06704
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.30090
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.57477
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.24489
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.18560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.36345
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.23724
Datasheet
Image for XEGACY-H2-0000-000-000000T1001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGACY-H2-0000-000-000000T1001

DigiKey Part Number
90-XEGACY-H2-0000-000-000000T1001-ND
Manufacturer
Manufacturer Product Number
XEGACY-H2-0000-000-000000T1001
Description
XLAMP XEG CYAN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Cyan 500nm (490nm ~ 510nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Wavelength
500nm (490nm ~ 510nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
63 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
190lm (180lm ~ 200lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
250£1.55800£389.50
Manufacturers Standard Package
Unit Price without VAT:£1.55800
Unit Price with VAT:£1.86960