XEGACY-H0-0000-000-000000S3002 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.05532
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.00776
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.18560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.11204
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.30417
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.14560
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.39760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.23724
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.47780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.50864
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.39760
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.64964
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.71836
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.47780
Datasheet
Image for XEGACY-H0-0000-000-000000S3002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGACY-H0-0000-000-000000S3002

DigiKey Part Number
90-XEGACY-H0-0000-000-000000S3002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGACY-H0-0000-000-000000S3002
Description
XLAMP XEG CYAN LED
Customer Reference
Detailed Description
LED Lighting Color XLamp® XE-G Cyan 498nm (490nm ~ 505nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
Wavelength
498nm (490nm ~ 505nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
53 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
160lm (156lm ~ 164lm)
Temperature - Test
25°C
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.06704£3,201.12
Manufacturers Standard Package
Unit Price without VAT:£1.06704
Unit Price with VAT:£1.28045