XEGACY-H0-0000-000-000000T3003 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.13681
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.37614
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.25648
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.19664
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.37614
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.31631
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.43598
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.61547
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.57252
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.90780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.74596
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.66500
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.90780
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £1.82688
Datasheet
Image for XEGACY-H0-0000-000-000000T3003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEGACY-H0-0000-000-000000T3003

DigiKey Part Number
90-XEGACY-H0-0000-000-000000T3003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XEGACY-H0-0000-000-000000T3003
Description
XLAMP XEG CYAN LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Cyan 500nm (490nm ~ 510nm) 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
500nm (490nm ~ 510nm)
Current - Test
1A
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
75 lm/W
Current - Max
3A
Luminous Flux @ Current/Temperature
230lm (220lm ~ 240lm)
Temperature - Test
25°C
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.081" L x 0.063" W (2.05mm x 1.60mm)
Height - Seated (Max)
0.044" (1.13mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.49581£4,487.43
Manufacturers Standard Package
Unit Price without VAT:£1.49581
Unit Price with VAT:£1.79497