XBDROY-00-0000-000000M01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.62824
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.65068
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.65068
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68059
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.65068
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68807
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.68807
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.71798
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.71798
Datasheet
LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDROY-00-0000-000000M01

DigiKey Part Number
XBDROY-00-0000-000000M01-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDROY-00-0000-000000M01
Description
LED XLAMP XBD BLUE 458NM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 458nm (450nm ~ 465nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
458nm (450nm ~ 465nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
538mW (538mW ~ 550mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.78530£785.30
Manufacturers Standard Package
Unit Price without VAT:£0.78530
Unit Price with VAT:£0.94236