XBDBLU-00-0000-000000Y05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 29,120
Unit Price: £1.02000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.71136
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,200
Unit Price: £1.13000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.79287
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £0.82993
Datasheet
LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBDBLU-00-0000-000000Y05

DigiKey Part Number
XBDBLU-00-0000-000000Y05-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XBDBLU-00-0000-000000Y05
Description
LED XLAMP XBD BLUE 475NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
475nm (470nm ~ 480nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
30 lm/W
Current - Max
1A
Luminous Flux @ Current/Temperature
33lm (31lm ~ 35lm)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
SMD
Size / Dimension
0.096" L x 0.096" W (2.45mm x 2.45mm)
Height - Seated (Max)
0.078" (1.97mm)
Thermal Resistance of Package
6.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.73359£733.59
Manufacturers Standard Package
Unit Price without VAT:£0.73359
Unit Price with VAT:£0.88031