Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBDBLU-00-0000-000000205 | |
|---|---|
DigiKey Part Number | XBDBLU-00-0000-000000205-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBDBLU-00-0000-000000205 |
Description | LED XLAMP XBD BLUE 475NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XB-D Blue 475nm (470nm ~ 480nm) 1010 (2525 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 40 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 43lm (40lm ~ 46lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.096" L x 0.096" W (2.45mm x 2.45mm) | |
Height - Seated (Max) | 0.078" (1.97mm) | |
Thermal Resistance of Package | 6.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.89662 | £896.62 |
| Unit Price without VAT: | £0.89662 |
|---|---|
| Unit Price with VAT: | £1.07594 |








