
MLCROY-A1-0000-000201 | |
|---|---|
DigiKey Part Number | MLCROY-A1-0000-000201-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLCROY-A1-0000-000201 |
Description | LED XLAMP MLE BLUE 458NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® ML-E Blue 458nm (450nm ~ 465nm) 4-SMD, J-Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 458nm (450nm ~ 465nm) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 111mW (100mW ~ 122mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.124" W (3.50mm x 3.15mm) | |
Height - Seated (Max) | 0.052" (1.33mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |






