LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835BWT-P-H65GA0000-N0000001

DigiKey Part Number
2138-JE2835BWT-P-H65GA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JE2835BWT-P-H65GA0000-N0000001
Description
LED J COOL WHITE 6500K 1411
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 3.04V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Color
CCT (K)
6500K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
69lm (Typ)
Flux @ 25°C, Current - Test
77lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
3.04V
Lumens/Watt @ Current - Test
169 lm/W
CRI (Color Rendering Index)
80
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
23°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-non-stock-description
Not recommended for new design, minimums may apply
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
80,000£0.01964£1,571.20
Unit Price without VAT:£0.01964
Unit Price with VAT:£0.02357