JE2835

Cree LED

Optoelectronics | LED Color Lighting

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
JE2835APA-N-0001A0000-N0000001
JE2835APA-N-0001A0000-N0000001
JE2835 3V N CLASS PC AMBER
Cree LED
39,266
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.10748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
-
140mA
2.96V
140 lm/W
240mA
58lm (56lm ~ 60lm)
25°C
114°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
36,126
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.11714
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
625nm (620nm ~ 630nm)
140mA
2.2V
84 lm/W
250mA
26lm (Typ)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
29,009
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.13755
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Amber
590nm (585nm ~ 595nm)
140mA
2.3V
71 lm/W
240mA
23lm (22lm ~ 24lm)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
27,137
In Stock
1 : £0.56000
Cut Tape (CT)
4,000 : £0.31131
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Violet
-
140mA
3.28V
-
200mA
195mW (190mW ~ 200mW)
25°C
122°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
37,472
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.10385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cyan
502nm (495nm ~ 510nm)
140mA
3.26V
64 lm/W
240mA
29lm (28lm ~ 30lm)
25°C
127°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
10,198
In Stock
1 : £0.18000
Cut Tape (CT)
4,000 : £0.10385
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
525nm (520nm ~ 530nm)
140mA
2.8V
158 lm/W
240mA
62lm (60lm ~ 64lm)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
27,949
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.10627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm (470nm ~ 480nm)
140mA
2.95V
48 lm/W
240mA
20lm (Typ)
25°C
126°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARY-N-0002A0000-N0000001
JE2835ARY-N-0002A0000-N0000001
JE2835 3V N CLASS ROYAL BLUE
Cree LED
38,685
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.11352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
455nm (450nm ~ 460nm)
140mA
2.96V
-
240mA
265mW (260mW ~ 270mW)
25°C
124°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835APO-N-0001A0000-N0000001
JE2835APO-N-0001A0000-N0000001
JE2835 3V N CLASS PC RED-ORANGE
Cree LED
38,209
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.11111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
-
140mA
2.96V
70 lm/W
240mA
29lm (28lm ~ 30lm)
25°C
113°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
5,309
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.11594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mint
-
140mA
2.96V
224 lm/W
240mA
93lm (Typ)
25°C
117°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835APP-N-0001A0000-N0000001
JE2835APP-N-0001A0000-N0000001
JE2835 3V N CLASS PC PURPLE
Cree LED
3,083
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.11594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Purple
-
140mA
2.89V
-
350mA
185mW (180mW ~ 190mW)
25°C
118°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
1,489
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.11594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lime
-
140mA
2.96V
236 lm/W
240mA
98lm (Typ)
25°C
115°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835ARO-N-0001A0000-N0000001
JE2835ARO-N-0001A0000-N0000001
JE2835 3V N CLASS RED-ORANGE
Cree LED
40,342
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.12436
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red-Orange
615nm (610nm ~ 620nm)
140mA
2.2V
104 lm/W
240mA
32lm (Typ)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
JE2835AHR-N-0001A0000-N0000001
JE2835AHR-N-0001A0000-N0000001
JE2835 3V N CLASS PHOTO RED
Cree LED
34,061
In Stock
1 : £0.27000
Cut Tape (CT)
4,000 : £0.14949
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
261
In Stock
1 : £0.28000
Cut Tape (CT)
4,000 : £0.15782
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
-
140mA
2.15V
-
250mA
128mW (125mW ~ 130mW)
25°C
121°
Surface Mount
1411 (3528 Metric)
1411
0.138" L x 0.110" W (3.50mm x 2.80mm)
0.031" (0.80mm)
Showing
of 15