Parametric Equivalent

JE2835AWT-R-U65GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JE2835AWT-R-U65GA0000-N0000001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-U65GA0000-N0000001 |
Description | LED J COOL WHITE 6500K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 6500K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 56lm (Typ) | |
Flux @ 25°C, Current - Test | 63lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 142 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | £0.01309 | £1,047.20 |
| Unit Price without VAT: | £0.01309 |
|---|---|
| Unit Price with VAT: | £0.01571 |


